Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05005502001
Newark Part No.97AK2725
Product RangeZyklop 8790 B Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005502001
Newark Part No.97AK2725
Product RangeZyklop 8790 B Series
Drive Size - Imperial3/8"
AF Size - Metric11mm
AF Size - Imperial-
Length30mm
Product RangeZyklop 8790 B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Imperial
3/8"
AF Size - Imperial
-
Product Range
Zyklop 8790 B Series
AF Size - Metric
11mm
Length
30mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate