Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05022086001
Newark Part No.24T3893
Technical Datasheet
Kit Contents1.5 mm, 2 mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9 piece metric L-key set is used for hexagon socket screws and features Hex-Plus which prevents rounded screws by providing more contact surface inside the screw. L-keys are stored in a durable clip which ensures L-keys are securely fixed and easy to remove. Black laser hardened blades provide surface protection and long service life.
- Sizes included:1.5 x 90mm
- 2.0 x 100mm
- 2.5 x 112mm
- 3.0 x 126mm
- 4.0 x 140mm
- 5.0 x 160mm
- 6.0 x 180mm
- 8.0 x 200mm
- 10.0 x 219mm
Technical Specifications
Kit Contents
1.5 mm, 2 mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate