Need more?
Quantity | Price |
---|---|
1+ | $42.340 |
3+ | $37.450 |
Product Overview
High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Technical Specifications
9 Pcs of Size 1.5x90, 2x100, 2.5x112, 3x126, 4x140, 5x160, 6x180, 8x200, 10x219 L-Keys
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate