Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05059466001
Newark Part No.69AK5315
Product RangeWera - 800/4 Z Bits
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059466001
Newark Part No.69AK5315
Product RangeWera - 800/4 Z Bits
Bit TypeSlotted
Hex Bit Size0.5mm x 3mm
Length70mm
Product RangeWera - 800/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Slotted
Length
70mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
0.5mm x 3mm
Product Range
Wera - 800/4 Z Bits
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate