New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      1430 MICRO ESD 2,0 - 6,0 NCM

                      Torque, Screwdriver, ESD, 0.157" Drive, 141mm Length, 2N-cm to 6N-cm

                      WERA 1430 MICRO ESD 2,0 - 6,0 NCM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part No1430 MICRO ESD 2,0 - 6,0 NCM
                      Newark Part No.55Y4281
                      Product Range1430
                      Also Known As4013288179043, 05074802001
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$365.880
                      3+$358.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $365.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part No1430 MICRO ESD 2,0 - 6,0 NCM
                      Newark Part No.55Y4281
                      Product Range1430
                      Also Known As4013288179043, 05074802001
                      Technical Datasheet

                      Data Sheet

                      Torque Tool StyleScrewdriver
                      Torque Range ft-lb-
                      Torque Range N-m2N-cm to 6N-cm
                      Drive Size - Metric4mm
                      Drive Size - Imperial0.157"
                      Overall Length141mm
                      Overall Length141mm
                      Product Range1430
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
                      • ESD-safe tool
                      • Distinct audible and perceivable excess load signal when the pre-set torque value is reached
                      • Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
                      • Applications e.g. on smartphones, mobile phones, cameras, electronic equipment

                      Technical Specifications

                      Torque Tool Style

                      Screwdriver

                      Torque Range N-m

                      2N-cm to 6N-cm

                      Drive Size - Imperial

                      0.157"

                      Overall Length

                      141mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Torque Range ft-lb

                      -

                      Drive Size - Metric

                      4mm

                      Overall Length

                      141mm

                      Product Range

                      1430

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.