New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      KRAFTFORM KOMPAKT VARIO RA

                      Screwdriver Bit Set, Ratchet, 12 Pieces

                      WERA KRAFTFORM KOMPAKT VARIO RA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part NoKRAFTFORM KOMPAKT VARIO RA
                      Newark Part No.95W3260
                      Also Known As4013288156266, 05073665001
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$88.420
                      5+$86.770
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $88.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part NoKRAFTFORM KOMPAKT VARIO RA
                      Newark Part No.95W3260
                      Also Known As4013288156266, 05073665001
                      Technical Datasheet

                      Data Sheet

                      Kit Contents6mm, 4 6mm, 5 5mm, 4 5mm, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Pouch with 6 Wera Vario double-end blades in a length of 175 mm, 6 mm hexagon. 1 Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; 6 mm hexagon socket take-up for Wera Vario double-end blades, 6 Vario double-end blades (=12 different dimensions). Convenient bit take-up and removal.

                      • Pouch with Wera Vario double-end blades in a length of 175 mm,
                      • Kraftform Kompakt Vario RA holder with ratchet function, fine-pitched toothing and switchover ring
                      • 6 mm hex socket take-up for Wera Vario double-end blades
                      • Maximum torque of up to 50 Newton metres
                      • Includes 6 Vario double-end blades

                      Technical Specifications

                      Kit Contents

                      6mm, 4 6mm, 5 5mm, 4 5mm, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.