Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No65721055
Newark Part No.59AM4437
Product RangeeSIGN Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $522.130 |
| 5+ | $506.660 |
| 10+ | $485.340 |
| 25+ | $463.960 |
| 50+ | $408.720 |
Price for:Each
Minimum: 1
Multiple: 1
$522.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No65721055
Newark Part No.59AM4437
Product RangeeSIGN Series
No. of Stacks / Tiers9
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Tones-
Lens Diameter72mm
IP / NEMA RatingIP66, IP69K
Connection Type4 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeeSIGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
9
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP66, IP69K
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Lens Diameter
72mm
Connection Type
4 Pin M12 Connector
Operating Temperature Min
-30°C
Product Range
eSIGN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate