Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100
Newark Part No.69C2982
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $415.750 |
5+ | $373.290 |
10+ | $327.870 |
25+ | $303.850 |
50+ | $275.600 |
Price for:Each
Minimum: 1
Multiple: 1
$415.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100
Newark Part No.69C2982
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min120VAC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The N2300/Y2100 is a PID Temperature Controller has large 10mm high display, 2A relay and full 3-wire PT100 input. The controller features our hands-free easy tune PID algorithm. Its limits the operator access to the controller setpoint value.
- Setpoint lock
- Human interface
- Two process alarms
- RS485 Communication
- On control indicator 0.1% accuracy
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
120VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate