New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Fused Terminal Blocks
                      Print Page

                      57.904.5355.0

                      Fused Terminal Block, 2 Positions, 22 AWG, 10 AWG, 6 mm², Screw, 6.3 A

                      WIELAND ELECTRIC 57.904.5355.0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIELAND ELECTRIC
                      Manufacturer Part No57.904.5355.0
                      Newark Part No.19C1172
                      Product RangeWT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.920
                      25+$8.900
                      100+$7.910
                      250+$7.180
                      500+$6.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIELAND ELECTRIC
                      Manufacturer Part No57.904.5355.0
                      Newark Part No.19C1172
                      Product RangeWT Series
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min22AWG
                      Wire Size (AWG)22AWG to 10AWG
                      Connector MountingDIN Rail Mount
                      Wire Size AWG Max10AWG
                      Conductor Area CSA6mm²
                      Wire Connection MethodScrew
                      Rated Current6.3A
                      Rated Voltage800V
                      Fuse Size Held5mm x 20mm, 5mm x 25mm
                      Product RangeWT Series
                      SVHCLead

                      Product Overview

                      The 57.904.5355.0 is a 2-way gray feed-through DIN rail Terminal Block with screw connection for mounting on TS 35 and TS 32, maximum 6AWG wire. This Selos WK 4 / THSI5 U series terminal block with thermoplastic insulating housing. It has been designed for use in machinery and plant construction as well as hazardous locations subject to explosion.

                      • Rugged clamping body design
                      • One-piece threaded collar
                      • Stress-free connecting and reconnecting
                      • 8mm Wire strip
                      • V0 Inflammability class of insulation material according with UL94

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size (AWG)

                      22AWG to 10AWG

                      Wire Size AWG Max

                      10AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      800V

                      Product Range

                      WT Series

                      Wire Size AWG Min

                      22AWG

                      Connector Mounting

                      DIN Rail Mount

                      Conductor Area CSA

                      6mm²

                      Rated Current

                      6.3A

                      Fuse Size Held

                      5mm x 20mm, 5mm x 25mm

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 57.904.5355.0

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.