Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.350.1628.1
Newark Part No.41B2847
Product Rangerevos BASIC Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $29.610 |
25+ | $26.700 |
100+ | $23.860 |
250+ | $21.760 |
500+ | $19.200 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.350.1628.1
Newark Part No.41B2847
Product Rangerevos BASIC Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithModular Industrial Multipole Connectors
Product Rangerevos BASIC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
revos BASIC Series
Connector Body Material
Aluminum Alloy Body
Locking Type
2 Lever
For Use With
Modular Industrial Multipole Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for 70.350.1628.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate