Need more?
Quantity | Price |
---|---|
1+ | $394.600 |
Product Information
Product Overview
The 28187 from Wiha is a 32 piece ESD safe drive-loc VI interchangeable blade set in folding wallet. The set includes drive-loc VI handle & 31 interchangeable blades (slotted, phillips, security TORX, square, hex and nut driver blades). The Ergonomic ESD safe handle is cushioned grip for maximum comfort and power with ball retainer hold. The handle fits all drive loc VI blades and available in portable wallet.
- Drive-Loc VI features adjustable/reversible locking blades
- Selectable lengths from 1.7" to 4.8" in 1/8" increments
- Wiha special chrome vanadium molybdenum tool steel
- Through hardened for best wear resistance
Contents
3.5+4.5, 5.5+6.5mm slotted, 1+2 square, 0+3.0, 1+4.0, 2+6.0 phillips/slotted, T6s+T8s, T7s+T9s, T10s+T15s, T20s+T25s, T30s+T40s security TORX, 2.0+2.5, 3.0+4.0, 5.0+6.0 hex metric, 3/32+7/64, 1/8+9/64, 5/32+3/16 hex inch, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2 inch nut driver, 5.5, 6.0, 7.0, 8.0, 9.0, 10.0, 11.0 metric nut drivers, Ergonomic ESD safe Wiha SoftFinish multi-component handle with roll-off protection.
Technical Specifications
31 Interchangeable Blades & 1 Drive-Loc VI Handle
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate