Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.780 |
Price for:Each
Minimum: 1
Multiple: 1
$207.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28390
Newark Part No.13T8054
Technical Datasheet
Kit Contents4 Slotted, Phillips / Square / Xeno: #1, #2, TORX: T8, T10, T15, T20, and 28301 Blade Holder
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 28390 is a 15-piece 1000V insulated SlimLine Blade Set.
Applications
Maintenance & Repair
Contents
4 Slotted, #1, #2 Phillips/Square/Xeno, T8, T10, T15, T20 TORX and 28301 Blade holder.
Technical Specifications
Kit Contents
4 Slotted, Phillips / Square / Xeno: #1, #2, TORX: T8, T10, T15, T20, and 28301 Blade Holder
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
