
Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.010 |
Product Information
Product Overview
28413 5-18In/lbs, SoftFinish TorqueVario screwdriver has variable torque settings that can be adjusted in increments using an adjustment tool. The torque display scale shows the exact torque setting. When turning the driver will emit and audible click once the torque setting has been attained and automatically resets for the next torque cycle. The TorqueVario handle is designed to work with Wiha torque Control Blades. There are bit and socket adapters that allow for using the torque driver in a variety of applications. Audible and perceptible click when the torque setting has been attained, automatically resets for next torque cycle.
- Tools marked with serial number include calibration certificate
- SoftFinish cushion grip handle
- Laser calibrated scale marked, serialized for traceability
- Enclosed mechanism Ideal for production controlled environments
- Handle sizes proportioned to optimize torque rang
- Quality accuracy guaranteed to 5000 cycles
- 8inch product depth, 1.4inch product width, 1.4inch product Height
Technical Specifications
Screwdriver
-
0.25"
TorqueVario-S Series
-
-
131mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
