Need more?
Quantity | Price |
---|---|
1+ | $435.340 |
Product Information
Product Overview
31694 is a 1/2inch drive, 14 piece insulated socket set (metric). Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. All Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance. The Metric insulated socket set comes with an assortment of sockets for a range of fastener sizes. Sockets come in sizes that are measured in millimeters to fit fasteners with a metric size head. Set Includes: 8.0, 9.0, 10.0, 11.0, 12.0, 13.0, 14.0, 17.0, 19.0, 22.0, 24.0mm sockets, 125mm extension bar, 250mm extension bar, 1/2" drive ratchet.
- Wiha engineered premium quality tool steel for strength and durability
- Double covered insulation red over yellow high visibility coatings
- 3.75inch product depth, 14.5inch product width, 12inch product height
Contents
12853 insulated 1/2" drive ratchet, 12858/12859 insulated 1/2" drive extension bar, 31608/31609/31610/31611/31612/31613/31614/31617/31619/31622/31624 insulated sockets 1/2" drive, 91437 case.
Technical Specifications
14 Piece of 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24mm Socket, 125, 250mm Extension Bar, 1/2" Drive
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate