Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.000 |
5+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No36539
Newark Part No.02AH5099
Product RangeSoftFinish
Torx Key TypeT25
Torx Tip SizeT25
Blade Length125mm
Overall Length243mm
Overall Length243mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Key Type
T25
Blade Length
125mm
Overall Length
243mm
SVHC
No SVHC (16-Jul-2019)
Torx Tip Size
T25
Overall Length
243mm
Product Range
SoftFinish
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate