Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.640 |
| 5+ | $78.240 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$79.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32394
Newark Part No.67R9235
Technical Datasheet
Torx Key Type-
Kit ContentsT9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Torx Tip Size-
Handle Type-
Blade Length-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Key Type
-
Torx Tip Size
-
Blade Length
-
SVHC
No SVHC (16-Jul-2019)
Kit Contents
T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Handle Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate