Print Page
Product Information
ManufacturerWIMA
Manufacturer Part NoMP3 0.47UF +/-20% 250V
Newark Part No.10M5882
Product RangeMP Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMP Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MP 3-X2 series from Wima are metalized paper capacitors. These capacitors are used in RFI applications requiring X2 safety classification to meet EMC regulations. The capacitance range includes values from 1000pF to 1.0μF. Capacitors are connected to the mains between phase and neutral or phase and phase conductors.
- ±20% tolerance
- Operating temperature range from -40°C to +110°C
- Rated voltage of 250VAC, 275VAC
- Particularly high reliability against active and passive flammability
- Excellent self healing and high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Installation category II in accordance with IEC 60664, pulse peak voltage of 2.5kV
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
MP Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate