CPAP Flow Sensor
The Synergy S7 microcontroller and FS2012 flow sensor, together, control the speed of motors for better flow accuracy, provide closed-loop feedback with the air flow sensor to determine motor failure, and have a built-in LCD controller for expanded system features. This combination is ideal for CPAP and high speed fluid flow control systems. Power and timing devices are available to complete the solution.
Key Features
- MEMS solid-state gas flow sensor
- High speed acceleration and deceleration
- LCD driver
- Up to 640KB SRAM
- Cloud connectivity via GPRS/3G
Block Diagram

Flow Sensor - Gas Flow
Recommended Products
Microcontroller
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| Synergy S7 Series | High Performance MCUs with Arm Cortex-M4 CPU core, advanced analog signal conversion, color graphics, dual Ethernet, security, and USB connectivity | Buy Now |
Flow Sensor
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| FS2012 | Gas or Liquid Flow Sensor Module | Buy Now |