Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.980 |
5+ | $30.950 |
10+ | $30.080 |
25+ | $29.500 |
50+ | $28.150 |
100+ | $25.400 |
250+ | $22.880 |
Price for:Each
Minimum: 1
Multiple: 1
$33.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10060702
Newark Part No.83AK1342
Product RangeWiska Combi Range
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric82mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeWiska Combi Range
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
82mm
External Depth - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Wiska Combi Range
Enclosure Material
Polypropylene (PP)
External Width - Metric
140mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
3.23"
External Depth - Imperial
5.51"
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate