Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10063210
Newark Part No.80AK3717
Product RangeEMMU-EMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.955 |
| 25+ | $0.904 |
| 50+ | $0.848 |
| 100+ | $0.792 |
| 250+ | $0.725 |
| 500+ | $0.646 |
| 1000+ | $0.599 |
Price for:Each
Minimum: 10
Multiple: 10
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10063210
Newark Part No.80AK3717
Product RangeEMMU-EMV Series
Thread SizeM12 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4.7mm
Product RangeEMMU-EMV Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M12 x 1.5
Locknut Plating
Nickel
Product Range
EMMU-EMV Series
Material
Brass
Thickness
4.7mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
