Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.660 |
25+ | $1.600 |
50+ | $1.580 |
100+ | $1.540 |
250+ | $1.450 |
500+ | $1.320 |
1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10063213
Newark Part No.80AK3720
Product RangeEMMU-EMV Series
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness5.2mm
Product RangeEMMU-EMV Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
EMMU-EMV Series
Material
Brass
Thickness
5.2mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate