27N

SHEAR,IND,DRESS,BENT,INLAID - WISS ROHS COMPLIANT: NA

Image is for illustrative purposes only. Please refer to product description.
WISS 27N
WISS 27N
WISS 27N
ManufacturerWISS
Manufacturer Part No27N
Newark Part No.15T3455
Technical Datasheet
See all Technical Docs
461 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$55.690
Price for:Each
Minimum: 1
Multiple: 1
$55.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWISS
Manufacturer Part No27N
Newark Part No.15T3455
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)

Product Overview

27N is a 7-1/2" Industrial Inlaid® shear. It has thick, heavy-duty blades for cutting multiple layers or tough materials and is ideal for cutting upholstery, carpet, and drapery. The precision ground blades allow for sharper cutting edges and a longer blade life, and the hot dropped-forged nickel-plated construction is incredibly durable. Adjusts to user's preferences easily with the SET-EASY® Pivot adjustment, and comfortably fits your hands with the large handle rings.

  • Perfect for a professional dressmaker or industrial use
  • Primarily used for working with fabric and thread
  • Precision ground blades for sharper cutting edges and longer blade life
  • Hot drop-forged nickel-plated blades are strong and durable
  • Handles made of coated high carbon steel
  • SET-EASY® pivot easily and securely adjusts to user preference, sharp point style
  • 2.75inch blade length, 7.0inch overall length, 0.4inch overall height, 3.5inch overall width
  • Nickel plated blade finish, black handle color, fabric/thread cuts material types
  • High carbon steel material

Technical Specifications

SVHC

No SVHC (15-Jun-2015)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate