Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.270 |
Price for:Each
Minimum: 6
Multiple: 6
$367.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2DAN is a 7-3/4" high leverage multi-purpose shear.
- Cuts wire used in floral designs and other similar crafts
- Hot drop-forged commercial nickel-plated solid steel
- Serrated nickel-plated blades grip material being cut
- Black, curved handle designed for comfort and reduced fatigue
- 2inch blade length, 7.75inch overall length, 0.4inch overall height
- Nickel plated blade finish, black handle color
- Full lifetime warranty, sharp point style
- Suitable for general purpose applications
- 4.5inch overall width
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate