Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $55.690 |
Price for:Each
Minimum: 1
Multiple: 1
$55.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
428N is a 8-1/8" industrial bent trimmer. It has thick, heavy-duty blades for cutting multiple layers or tough materials and is ideal for cutting upholstery, carpet, and drapery. The precision ground blades allow for sharper cutting edges and a longer blade life, and the hot dropped-forged nickel-plated construction is incredibly durable. Adjusts to user's preferences easily with the SET-EASY® Pivot adjustment, and comfortably fits your hands with the large handle rings.
- Perfect for a professional dressmaker or industrial use
- Primarily used for working with fabric and thread
- Precision ground blades for sharper cutting edges and longer blade life
- Hot drop-forged nickel-plated blades are strong and durable
- Handles made of coated high carbon steel
- SET-EASY® pivot easily and securely adjusts to user preference
- 3.375inch blade length, 8.0inch overall length, 0.55inch overall height, 4.2inch overall width
- Nickel plated blade finish, black handle color, fabric/thread cuts material types
- Full lifetime warranty, sharp point style
- High carbon steel material
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate