CW10TL

Scissors, Smooth, Tradesman Shear, 95.25 mm, 254 mm, 3.75 ", 10 ", Glass Filled Nylon

Image is for illustrative purposes only. Please refer to product description.
WISS CW10TL
ManufacturerWISS
Manufacturer Part NoCW10TL
Newark Part No.88AH6183
See all Technical Docs
1,331 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$33.580
Price for:Each
Minimum: 4
Multiple: 4
$134.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWISS
Manufacturer Part NoCW10TL
Newark Part No.88AH6183
Scissor TypeTradesman Shear
Blade Length - Metric95.25mm
Overall Length - Metric254mm
Blade Length - Imperial3.75"
Overall Length - Imperial10"
Handle MaterialGlass Filled Nylon
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

CW10TL is a Crescent Wiss® professional titanium coated offset right hand tradesman shear features premium-grade steel blade with a titanium coating that is three times harder than steel for extra durability and longer edge life. An offset handle design keeps hands above the material for safety and easier table-top work, while optimized handle contact points and an index finger “control channel” improve cutting power and increase stability. Touch-point ergonomic handle features soft textured TPR grips and is designed specifically for left handed (CW10TL) users in order to deliver the ultimate in comfort and control. Precision cut blade features titanium coated premium grade steel and is precision engineered for knife-like cutting edges. Touch point ergonomics optimize hand and finger contact points in handles to maximize fit, control, and user ergonomics. Titanium coated blades provide corrosion resistance and are 3X harder than steel for durability and tool life.

  • Control channel accommodates index finger for increased control and cutting stability
  • 3.75inch blade length, 10inch overall length
  • Titanium coated blade finish, rawhide handle color
  • Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
  • Glass filled nylon handle material, full lifetime warranty

Technical Specifications

Scissor Type

Tradesman Shear

Overall Length - Metric

254mm

Overall Length - Imperial

10"

Product Range

-

Blade Length - Metric

95.25mm

Blade Length - Imperial

3.75"

Handle Material

Glass Filled Nylon

SVHC

No SVHC (15-Jun-2015)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate