CW5T

Scissors, Bottom Serrated, Electrician, 44.45 mm, 152.4 mm, 1.75 ", 6 ", Glass Filled Nylon

Image is for illustrative purposes only. Please refer to product description.
WISS CW5T
ManufacturerWISS
Manufacturer Part NoCW5T
Newark Part No.88AH6186
Technical Datasheet
See all Technical Docs
3,189 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$37.780
Price for:Each
Minimum: 4
Multiple: 4
$151.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWISS
Manufacturer Part NoCW5T
Newark Part No.88AH6186
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric44.45mm
Overall Length - Metric152.4mm
Blade Length - Imperial1.75"
Overall Length - Imperial6"
Handle MaterialGlass Filled Nylon
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

CW5T is a 6" Crescent Wiss® electrician data scissor with compact and precision-ground steel blade. It is perfect for electrical and data cable work. Their titanium blade coating is three times harder than steel for extra durability and a double-serrated bottom blade grips material for better control and cleaner cuts. The scissor incorporates a cable cutter for powerful shear cuts, integrated 19 and 23 AWG wire stripper notches, a “grip zone” feature for tightening wire nuts or crimping low-voltage connections, and serrations on the outside edges for reaming conduit and electrical box knockouts. Touch-point ergonomic handle features soft textured TPR grips for exceptional comfort and an ergonomic control bar extension provides greater control and increased leverage.

  • Serrated outside edges of blades for reaming knockouts and conduit
  • Grip-zone area for tightening wire nuts and crimping low voltage connections
  • 1.75inch blade length, 6inch overall length
  • Titanium coated blade finish, glass filled nylon handle material
  • Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
  • Full lifetime warranty

Technical Specifications

Scissor Type

Electrician

Overall Length - Metric

152.4mm

Overall Length - Imperial

6"

Product Range

-

Blade Length - Metric

44.45mm

Blade Length - Imperial

1.75"

Handle Material

Glass Filled Nylon

SVHC

No SVHC (15-Jun-2015)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate