W912

Shop Shear, Heavy-Duty, Serrated Lower Blade, Straight Blade, 10"

Image is for illustrative purposes only. Please refer to product description.
WISS W912
ManufacturerWISS
Manufacturer Part NoW912
Newark Part No.84K0502
Also Known AsGTIN UPC EAN: 037103211279
Technical Datasheet
See all Technical Docs
638 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$33.550
Price for:Each
Minimum: 4
Multiple: 4
$134.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerWISS
Manufacturer Part NoW912
Newark Part No.84K0502
Also Known AsGTIN UPC EAN: 037103211279
Technical Datasheet
Blade Length4.25"
Scissor TypeShear
Blade Length - Metric107.95mm
Overall Length - Metric254mm
Blade Length - Imperial4.25"
Overall Length - Imperial10"
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)

Product Overview

The W912 is a 10-inch heavy-duty Shop Shear with black hard plastic handles. It features serrated lower blade for better grip on materials being cut. The straight blade can be easily sharpened (professional re-sharpening is recommended for serrated blade). It is suitable for cuts cardboard, heavy fabric, rope, rubber and screen.

  • High leverage comfort grip for right or left-handed use
  • 420 Stainless blades provide maximum corrosion resistance
  • Serrated lower blade grips materials securely for more even cutting
  • Adjustable pivot allows fine-tuning to most comfortable setting
  • Blunt point on lower blade for added safety
  • Semi-circular notch on lower blade for faster, easier rope cutting
  • Cutting notch on lower blade for rope and twine
  • Safety point on 4-1/4" long blades
  • Adjustable pivot to change cutting tensions for best feel

Applications

Maintenance & Repair

Technical Specifications

Blade Length

4.25"

Blade Length - Metric

107.95mm

Blade Length - Imperial

4.25"

Handle Material

-

SVHC

No SVHC (15-Jun-2015)

Scissor Type

Shear

Overall Length - Metric

254mm

Overall Length - Imperial

10"

Product Range

-

Technical Docs (1)

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate

Product Compliance Certificate