Print Page
0601
Mains Power Cord, NEMA 1-15R to NEMA 1-15P, 2.74 m, Brown
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.480 |
5+ | $2.480 |
10+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOODS INDUSTRIES
Manufacturer Part No0601
Newark Part No.05H7240
Connector to ConnectorNEMA 1-15R to NEMA 1-15P
Cable Length - Metric2.74m
Current Rating-
Voltage Rating-
Jacket ColorBrown
Product Range-
Cable Length - Imperial9ft
SVHCTo Be Advised
Product Overview
9 Ft 3 Outlet Household Extension Cord - Brown Woods Three Outlet Household Extension Cords, Length: 9 feet, Color: Brown, Size: 16 gauge, Number of Conductors: 2, Voltage Rat
Technical Specifications
Connector to Connector
NEMA 1-15R to NEMA 1-15P
Current Rating
-
Jacket Color
Brown
Cable Length - Imperial
9ft
Cable Length - Metric
2.74m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate