Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230216301
Newark Part No.13AM1482
Product RangeWL-OCTR Series
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.200 |
25+ | $1.160 |
50+ | $1.120 |
100+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230216301
Newark Part No.13AM1482
Product RangeWL-OCTR Series
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5kVrms
Triac Operating ModeRandom Phase
Peak Repetitive Off State Voltage400V
Product RangeWL-OCTR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5kVrms
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
Triac Operating Mode
Random Phase
Product Range
WL-OCTR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability