Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15412094A3060P
Newark Part No.79AK3053
Product RangeWL-SIRW Series
755 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.488 | 
| 10+ | $0.445 | 
| 25+ | $0.435 | 
| 50+ | $0.427 | 
| 100+ | $0.417 | 
| 250+ | $0.403 | 
| 500+ | $0.389 | 
| 1000+ | $0.332 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15412094A3060P
Newark Part No.79AK3053
Product RangeWL-SIRW Series
Peak Wavelength940nm
Angle of Half Intensity15°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIRW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
15°
Radiant Intensity (Ie)
5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
WL-SIRW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability