Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173010535
Newark Part No.59AM4020
Product RangeMagI3C FDSM Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $10.970 |
| 25+ | $9.700 |
| 50+ | $9.080 |
| 100+ | $8.240 |
| 250+ | $7.900 |
| 500+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173010535
Newark Part No.59AM4020
Product RangeMagI3C FDSM Series
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
5W
Output Current Max
1A
Product Range
MagI3C FDSM Series
Input Voltage DC Min
8V
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability