Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2613019037001
Newark Part No.80AH3203
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.180 |
Price for:Each
Minimum: 1
Multiple: 1
$171.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2613019037001
Newark Part No.80AH3203
Board TypeEvaluation Kit
Silicon ManufacturerWurth Elektronik
Silicon Core Number2613011037000
IC FunctionCommunication Module
Application Sub TypeGPS & GLONASS Navigation Systems
Kit ContentsEvaluation Board with Elara-I, USB2 A to USB Micro Cable, Cardboard Box, ESD Bag
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
2613011037000
Application Sub Type
GPS & GLONASS Navigation Systems
Product Range
-
Silicon Manufacturer
Wurth Elektronik
IC Function
Communication Module
Kit Contents
Evaluation Board with Elara-I, USB2 A to USB Micro Cable, Cardboard Box, ESD Bag
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
