New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. WLAN Modules & USB Adaptors
                      Print Page

                      2617011025000

                      Radio Module, WiFi & Bluetooth, 2.48 GHz, 5 Mbaud, 3.6V, Internal Antenna, UART Interface

                      Date/Lot Code

                      WURTH ELEKTRONIK 2617011025000
                      WURTH ELEKTRONIK 2617011025000
                      WURTH ELEKTRONIK 2617011025000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2617011025000
                      Newark Part No.03AM6101
                      265 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.650
                      10+$12.020
                      25+$11.440
                      50+$10.930
                      100+$10.450
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $12.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2617011025000
                      Newark Part No.03AM6101
                      Frequency RF2.48GHz
                      Module InterfaceUART
                      Module ApplicationsWireless Connectivity
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      2617011025000 is a Stephano-I Wi-Fi & Bluetooth® LE module with integrated PCB antenna. The Stephano-I is a compact radio module which comes with a complete Wi-Fi stack based on IEEE 802.11 b/g/n (2.4GHz). Besides, the Stephano-I further brings Bluetooth® LE 5 functions in peripheral and central role enabling low power connectivity to smart devices. This combination of widely used radio standards and an easy-to-use AT-style command interface, makes the Stephano-I an ideal product for any embedded wireless IoT application.

                      • Combo module with IEEE 802.11 b/g/n Wi-Fi and Bluetooth® LE 5.0
                      • Up to 5MBaud UART rate with flow control
                      • Based on the 32-bit RISC-V single core processor Espressif ESP32-C3 with up to 160MHz
                      • FOTA update possible, Full TCP/IP stack, MQTT and HTTP
                      • Can act as station as well as soft access point
                      • Provides WPAPSK, WPA2PSK and WPA/WPA2PSK encryption methods in soft access point configuration
                      • Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
                      • Set up to 3 congruent Bluetooth® LE connections simultaneously
                      • Peripheral/central and broadcaster/observer roles for Bluetooth® LE
                      • With Bluetooth LE terminal app provides a fast and easy way of testing and a base for your own app

                      Technical Specifications

                      Frequency RF

                      2.48GHz

                      Module Applications

                      Wireless Connectivity

                      SVHC

                      No SVHC (21-Jan-2025)

                      Module Interface

                      UART

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.