Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693072010801
Newark Part No.45AM5110
Product RangeWR-CRD Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2.660 | 
| 2+ | $2.560 | 
| 4+ | $2.420 | 
| 6+ | $2.270 | 
| 10+ | $2.200 | 
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693072010801
Newark Part No.45AM5110
Product RangeWR-CRD Series
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
WR-CRD Series
Alternatives for 693072010801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability