Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238202
Newark Part No.44AM8494
Product RangeWE-CMDC Series
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.840 |
25+ | $3.580 |
50+ | $3.270 |
100+ | $2.960 |
250+ | $2.630 |
500+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238202
Newark Part No.44AM8494
Product RangeWE-CMDC Series
DC Current Rating1.5A
Inductance23.5µH
Product RangeWE-CMDC Series
Impedance2kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1.5A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
23.5µH
Impedance
2kohm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability