Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238701
Newark Part No.44AM8498
Product RangeWE-CMDC Series
1,184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.900 |
| 25+ | $3.630 |
| 50+ | $3.320 |
| 100+ | $3.030 |
| 250+ | $2.690 |
| 500+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238701
Newark Part No.44AM8498
Product RangeWE-CMDC Series
DC Current Rating4A
Inductance9µH
Product RangeWE-CMDC Series
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
9µH
Impedance
700ohm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability