Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786047A
Newark Part No.94AK5690
Product RangeWE-MK Series
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.223 |
10+ | $0.219 |
25+ | $0.215 |
50+ | $0.210 |
100+ | $0.199 |
250+ | $0.190 |
500+ | $0.182 |
1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786047A
Newark Part No.94AK5690
Product RangeWE-MK Series
Inductance4.7nH
DC Resistance Max0.2ohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.2ohm
DC Current Rating
600mA
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability