Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862180
Newark Part No.94AK5702
Product RangeWE-TFC Series
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.050 |
10+ | $4.810 |
25+ | $4.570 |
50+ | $4.330 |
100+ | $4.010 |
500+ | $3.710 |
1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862180
Newark Part No.94AK5702
Product RangeWE-TFC Series
Inductance18mH
DC Current Rating300mA
Product RangeWE-TFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18mH
Product Range
WE-TFC Series
DC Current Rating
300mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability