Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941503
Newark Part No.03AM6267
Product RangeWE-PLC Series
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.300 |
10+ | $4.940 |
25+ | $4.750 |
50+ | $4.540 |
100+ | $4.210 |
250+ | $4.060 |
500+ | $3.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941503
Newark Part No.03AM6267
Product RangeWE-PLC Series
PCB Transformer Type-
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range500kHz to 30MHz
Winding TypeDual Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeWE-PLC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
-
Secondary Voltages
-
Frequency Range
500kHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
-
Product Range
WE-PLC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability