Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003058
Newark Part No.79AK3329
Product RangeHC49/4HSMX Series
796 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.556 |
| 25+ | $0.531 |
| 50+ | $0.506 |
| 100+ | $0.455 |
| 250+ | $0.446 |
| 500+ | $0.435 |
| 1000+ | $0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003058
Newark Part No.79AK3329
Product RangeHC49/4HSMX Series
Frequency Nom3.579545MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
3.579545MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability