Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830026902
Newark Part No.79AK3417
Product RangeHC49/4HSMX Series
Your Part Number
Packaging Options
829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 10+ | $0.574 |
| 25+ | $0.549 |
| 50+ | $0.524 |
| 100+ | $0.473 |
| 250+ | $0.464 |
| 500+ | $0.453 |
| 1000+ | $0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830026902
Newark Part No.79AK3417
Product RangeHC49/4HSMX Series
Frequency Nom8.192MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -20ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8.192MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability