Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830056583
Newark Part No.79AK3452
Product RangeCFPX-104 Series
726 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
10+ | $1.090 |
25+ | $1.060 |
50+ | $1.030 |
100+ | $0.939 |
250+ | $0.920 |
500+ | $0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830056583
Newark Part No.79AK3452
Product RangeCFPX-104 Series
Frequency Nom10MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeCFPX-104 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
CFPX-104 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability