Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100UQ41
Newark Part No.04R8439
Product RangeECM100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $198.620 |
5+ | $192.970 |
10+ | $187.320 |
25+ | $179.800 |
100+ | $168.500 |
Price for:Each
Minimum: 1
Multiple: 1
$198.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UQ41
Newark Part No.04R8439
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max65W
No. of Outputs4 Output
Power Rating (Convection Cooling)65W
Power Rating (Forced Cooling)100W @ 5CFM
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 23.3V
Output Current - Output 25A
Output Voltage - Output 312V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3800mA
Output Voltage - Output 4-12V
Output Current - Output 4800mA
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECM100UQ is a 4 output 80W convection cooled, 100W force cooled (5CFM) open-frame AC/DC Power Supply. It features overload, overvoltage and short-circuit safety protections.
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
4 Output
Power Rating (Forced Cooling)
100W @ 5CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
5A
Input Voltage AC Min
90V
Output Current - Output 3
800mA
Output Current - Output 4
800mA
SVHC
No SVHC (15-Jan-2018)
Output Power Max
65W
Power Rating (Convection Cooling)
65W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-12V
Product Range
ECM100 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate