Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $168.740 |
5+ | $166.210 |
10+ | $163.770 |
50+ | $159.100 |
100+ | $154.710 |
Price for:Each
Minimum: 1
Multiple: 1
$168.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ04-24TR
Newark Part No.79AK7508
Product RangeQ Series
High Voltage Power Supply TypeProportional
PolarityReversible Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max1.25mA
Output Current Max1.25mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max400V
Input Voltage DC Min700mV
Input Voltage DC Max24V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
1.25mA
Power Supply Mounting
Through Hole
Output Voltage Max
400V
Input Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Polarity
Reversible Output
Power Rating
500mW
Output Current Max
1.25mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate