Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-C
Newark Part No.79AK7515
Product RangeRCL175 Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $397.610 |
| 5+ | $387.210 |
Price for:Each
Minimum: 1
Multiple: 1
$397.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-C
Newark Part No.79AK7515
Product RangeRCL175 Series
Power Supply ApplicationsITE & Medical
No. of Outputs4Outputs
Output Power Max175W
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 224V
Output Current - Output 23A
Output Voltage - Output 315V
Output Current - Output 32A
Output Voltage - Output 415V
Output Current - Output 42A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRCL175 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
175W
Output Current - Output 1
15A
Output Current - Output 2
3A
Output Current - Output 3
2A
Output Current - Output 4
2A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
15V
Output Voltage - Output 4
15V
Input Voltage VAC
85V AC to 264V AC
Product Range
RCL175 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate