Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEP PLUG US
Newark Part No.15R8359
Product RangeVEP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEP PLUG US
Newark Part No.15R8359
Product RangeVEP Series
Technical Datasheet
For Use WithVEP Series
Accessory TypeInterchangeable AC Input Plug
Product RangeVEP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VEP PLUG US is an Interchangeable AC Input US-plug Adaptor for use with VEP08, 15 and 24 series.
Applications
Power Management
Technical Specifications
For Use With
VEP Series
Product Range
VEP Series
Accessory Type
Interchangeable AC Input Plug
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability