CA0612KRX7R9BB104

CAP, 0.1UF, 50V, 0612 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO CA0612KRX7R9BB104
ManufacturerYAGEO
Manufacturer Part NoCA0612KRX7R9BB104
Newark Part No.90AJ5686
Product RangeCA Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
QuantityPrice
4000+$0.108
8000+$0.105
16000+$0.102
24000+$0.098
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoCA0612KRX7R9BB104
Newark Part No.90AJ5686
Product RangeCA Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

0.1µF

Voltage(DC)

50V

Capacitor Terminals

SMD

Capacitor Mounting

Surface Mount

Product Length

3.2mm

Operating Temperature Min

-55°C

Product Range

CA Series

SVHC

No SVHC (25-Jun-2025)

Capacitor Case / Package

0612 [1632 Metric]

No. of Capacitors

4Capacitors

Capacitance Tolerance

± 10%

Dielectric Characteristic

X7R

Product Width

1.6mm

Operating Temperature Max

125°C

Qualification

-

Technical Docs (1)

Alternatives for CA0612KRX7R9BB104

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code