Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoP6KE20CA-AT/TR13
Newark Part No.81AK4576
Product RangeP6KE-AT Series
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price |
---|---|
1+ | $0.575 |
10+ | $0.360 |
25+ | $0.320 |
50+ | $0.279 |
100+ | $0.239 |
250+ | $0.217 |
500+ | $0.194 |
1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE20CA-AT/TR13
Newark Part No.81AK4576
Product RangeP6KE-AT Series
Product RangeP6KE-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage17.1V
Clamping Voltage Max27.7V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE-AT Series
Reverse Standoff Voltage
17.1V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability