Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoP6KE530CA-AT/TR13
Newark Part No.81AK4585
Product RangeP6KE-AT Series
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price |
---|---|
1+ | $0.927 |
10+ | $0.595 |
25+ | $0.531 |
50+ | $0.467 |
100+ | $0.403 |
250+ | $0.362 |
500+ | $0.321 |
1000+ | $0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE530CA-AT/TR13
Newark Part No.81AK4585
Product RangeP6KE-AT Series
Product RangeP6KE-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage450V
Clamping Voltage Max725V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage503.5V
Maximum Breakdown Voltage556.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE-AT Series
Reverse Standoff Voltage
450V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
503.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
725V
No. of Pins
2Pins
Maximum Breakdown Voltage
556.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability