YC124-JR-07100RL

RESISTOR, ISOLATED, 100R, 5%, 50V, 0804

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO YC124-JR-07100RL
ManufacturerYAGEO
Manufacturer Part NoYC124-JR-07100RL
Newark Part No.12AC2914
Product RangeYC Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
QuantityPrice
10000+$0.010
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoYC124-JR-07100RL
Newark Part No.12AC2914
Product RangeYC Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

100ohm

No. of Resistors

4Resistors

Resistor Terminals

Convex

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.5mm

Product Length

2mm

Product Height

0.45mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

0804 [2010 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

62.5mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1mm

Product Range

YC Series

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for YC124-JR-07100RL

2 Products Found

Associated Products

5 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code